6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBX2G6R8MHL

DigiKey Part Number
UBX2G6R8MHL-ND
Manufacturer
Manufacturer Product Number
UBX2G6R8MHL
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX2G6R8MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-25°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Ripple Current @ High Frequency
158.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹236.69000₹236.69
10₹156.83200₹1,568.32
50₹123.47140₹6,173.57
100₹112.96010₹11,296.01
500₹94.87080₹47,435.40
1,000₹89.17900₹89,179.00
2,500₹83.10738₹2,07,768.45
5,000₹79.41106₹3,97,055.30
Manufacturers Standard Package