

UBY1J132MHL6TN | |
---|---|
DigiKey Part Number | 493-17739-1-ND - Cut Tape (CT) 493-17739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1J132MHL6TN |
Description | CAP ALUM 1300UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J132MHL6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.848 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.08 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹357.62000 | ₹357.62 |
10 | ₹243.14800 | ₹2,431.48 |
50 | ₹195.60080 | ₹9,780.04 |
100 | ₹180.61250 | ₹18,061.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹164.62336 | ₹41,155.84 |
500 | ₹154.87792 | ₹77,438.96 |
750 | ₹149.96113 | ₹1,12,470.85 |
1,250 | ₹144.48292 | ₹1,80,603.65 |
1,750 | ₹141.26343 | ₹2,47,211.00 |
2,500 | ₹138.15469 | ₹3,45,386.72 |
3,000 | ₹136.67646 | ₹4,10,029.38 |
6,000 | ₹135.96388 | ₹8,15,783.28 |