



UBY1K621MHL | |
|---|---|
DigiKey Part Number | 493-17765-ND |
Manufacturer | |
Manufacturer Product Number | UBY1K621MHL |
Description | CAP ALUM 620UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 620 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K621MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.76 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹205.84800 | ₹2,058.48 |
| 50 | ₹163.93280 | ₹8,196.64 |
| 100 | ₹150.70040 | ₹15,070.04 |
| 500 | ₹127.95742 | ₹63,978.71 |
| 1,000 | ₹120.80540 | ₹1,20,805.40 |
| 2,500 | ₹113.17775 | ₹2,82,944.38 |
| 5,000 | ₹108.53429 | ₹5,42,671.45 |