



UBY1V272MHL6TN | |
|---|---|
DigiKey Part Number | 493-14659-1-ND - Cut Tape (CT) 493-14659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V272MHL6TN |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V272MHL6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4375 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.02000 | ₹369.02 |
| 10 | ₹250.11100 | ₹2,501.11 |
| 50 | ₹200.72260 | ₹10,036.13 |
| 100 | ₹185.16060 | ₹18,516.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹168.54740 | ₹42,136.85 |
| 500 | ₹158.42366 | ₹79,211.83 |
| 750 | ₹153.31581 | ₹1,14,986.86 |
| 1,250 | ₹147.62302 | ₹1,84,528.77 |
| 1,750 | ₹144.27855 | ₹2,52,487.46 |
| 2,500 | ₹141.04745 | ₹3,52,618.62 |