UBX & UBY Series 41.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBX & UBY Series 41.5mm

UBY1V752MHL

DigiKey Part Number
493-14640-ND
Manufacturer
Manufacturer Product Number
UBY1V752MHL
Description
CAP ALUM 7500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1V752MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.468 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹608.76000₹608.76
10₹426.39600₹4,263.96
50₹350.94900₹17,547.45
100₹327.20210₹32,720.21
500₹286.42254₹1,43,211.27
1,000₹273.60583₹2,73,605.83
2,500₹267.51348₹6,68,783.70
Manufacturers Standard Package