100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2C101MHD1TN

DigiKey Part Number
493-4757-1-ND - Cut Tape (CT)
493-4757-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2C101MHD1TN
Description
CAP ALUM 100UF 20% 160V RADIAL
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2C101MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹152.83000₹152.83
10₹98.96400₹989.64
50₹76.59880₹3,829.94
100₹69.53540₹6,953.54