



UCA2V680MHD6TN | |
|---|---|
DigiKey Part Number | 493-4780-1-ND - Cut Tape (CT) 493-4780-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2V680MHD6TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2V680MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 437.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 875 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹187.86300 | ₹1,878.63 |
| 50 | ₹149.24660 | ₹7,462.33 |
| 100 | ₹137.07660 | ₹13,707.66 |