



UCA2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-4783-1-ND - Cut Tape (CT) 493-4783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2W6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹54.79300 | ₹547.93 |
| 50 | ₹44.41240 | ₹2,220.62 |
| 100 | ₹41.15090 | ₹4,115.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.89734 | ₹16,948.67 |
| 1,000 | ₹29.87730 | ₹29,877.30 |
| 1,500 | ₹28.65967 | ₹42,989.50 |
| 2,500 | ₹27.43098 | ₹68,577.45 |
| 3,500 | ₹26.51435 | ₹92,800.23 |