



UCB0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9357-2-ND - Tape & Reel (TR) 493-9357-1-ND - Cut Tape (CT) 493-9357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.50400 | ₹355.04 |
| 50 | ₹26.46480 | ₹1,323.24 |
| 100 | ₹23.58540 | ₹2,358.54 |
| 500 | ₹18.62602 | ₹9,313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.06142 | ₹17,061.42 |
| 2,000 | ₹15.76008 | ₹31,520.16 |