



UCD1A222MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1A222MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1A222MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1A222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A222MNJ1MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A222MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 10 | ₹119.74400 | ₹1,197.44 |
| 50 | ₹93.29780 | ₹4,664.89 |
| 100 | ₹84.92970 | ₹8,492.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹77.97340 | ₹15,594.68 |
| 400 | ₹72.18653 | ₹28,874.61 |
| 600 | ₹69.26827 | ₹41,560.96 |
| 1,000 | ₹66.01203 | ₹66,012.03 |
| 1,400 | ₹64.09799 | ₹89,737.19 |
| 2,000 | ₹62.24918 | ₹1,24,498.36 |