



UCD1J151MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1J151MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1J151MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1J151MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J151MNJ1MS |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J151MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹108.09600 | ₹1,080.96 |
| 50 | ₹83.84880 | ₹4,192.44 |
| 100 | ₹76.18890 | ₹7,618.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹69.81960 | ₹13,963.92 |
| 400 | ₹64.51733 | ₹25,806.93 |
| 600 | ₹61.84288 | ₹37,105.73 |
| 1,000 | ₹58.86001 | ₹58,860.01 |
| 1,400 | ₹57.10704 | ₹79,949.86 |
| 2,000 | ₹55.41259 | ₹1,10,825.18 |