

UCD1J151MNJ1MS | |
---|---|
DigiKey Part Number | UCD1J151MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1J151MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1J151MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J151MNJ1MS |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J151MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹152.63000 | ₹152.63 |
10 | ₹99.12300 | ₹991.23 |
50 | ₹76.91980 | ₹3,845.99 |
100 | ₹69.89160 | ₹6,989.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹64.04810 | ₹12,809.62 |
400 | ₹59.18515 | ₹23,674.06 |
600 | ₹56.73148 | ₹34,038.89 |
1,000 | ₹53.99474 | ₹53,994.74 |
1,400 | ₹52.38639 | ₹73,340.95 |
2,000 | ₹50.83249 | ₹1,01,664.98 |
2,400 | ₹50.09373 | ₹1,20,224.95 |
4,800 | ₹47.59274 | ₹2,28,445.15 |
5,000 | ₹47.45957 | ₹2,37,297.85 |