
UCD1V102MNS1MS | |
---|---|
DigiKey Part Number | UCD1V102MNS1MTR-ND - Tape & Reel (TR) 493-UCD1V102MNS1MSCT-ND - Cut Tape (CT) 493-UCD1V102MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V102MNS1MS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹246.70000 | ₹246.70 |
10 | ₹164.61300 | ₹1,646.13 |
50 | ₹130.37680 | ₹6,518.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | ₹116.48368 | ₹14,560.46 |
250 | ₹108.00724 | ₹27,001.81 |
375 | ₹103.73115 | ₹38,899.18 |
625 | ₹98.96285 | ₹61,851.78 |
875 | ₹96.15968 | ₹84,139.72 |
1,250 | ₹93.45174 | ₹1,16,814.68 |
1,500 | ₹92.16477 | ₹1,38,247.15 |
3,000 | ₹87.80764 | ₹2,63,422.92 |
3,125 | ₹87.57545 | ₹2,73,673.28 |