



UCJ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9388-2-ND - Tape & Reel (TR) 493-9388-1-ND - Cut Tape (CT) 493-9388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹50.22700 | ₹502.27 |
| 50 | ₹37.88940 | ₹1,894.47 |
| 100 | ₹33.98490 | ₹3,398.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.24572 | ₹13,622.86 |
| 1,000 | ₹25.11922 | ₹25,119.22 |
| 1,500 | ₹24.04571 | ₹36,068.57 |
| 2,500 | ₹22.84921 | ₹57,123.03 |
| 3,500 | ₹22.14552 | ₹77,509.32 |
| 5,000 | ₹21.46558 | ₹1,07,327.90 |
| 6,000 | ₹21.14251 | ₹1,26,855.06 |
| 12,000 | ₹20.04827 | ₹2,40,579.24 |
| 12,500 | ₹19.98996 | ₹2,49,874.50 |