



UCJ1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9405-2-ND - Tape & Reel (TR) 493-9405-1-ND - Cut Tape (CT) 493-9405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1V330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.39000 | ₹66.39 |
| 10 | ₹41.42700 | ₹414.27 |
| 50 | ₹31.42460 | ₹1,571.23 |
| 100 | ₹28.12280 | ₹2,812.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹20.35849 | ₹16,286.79 |
| 1,600 | ₹19.10649 | ₹30,570.38 |
| 2,400 | ₹17.95112 | ₹43,082.69 |
| 4,000 | ₹17.43645 | ₹69,745.80 |
| 5,600 | ₹16.45919 | ₹92,171.46 |
| 8,000 | ₹16.40320 | ₹1,31,225.60 |
| 9,600 | ₹15.87320 | ₹1,52,382.72 |
| 19,200 | ₹15.69118 | ₹3,01,270.66 |
| 20,000 | ₹15.68623 | ₹3,13,724.60 |