UCL0J470MCL6GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,716
Unit Price: ₹45.66000
Datasheet

Similar


Nichicon
In Stock: 1,146
Unit Price: ₹43.80000
Datasheet

Similar


Nichicon
In Stock: 2,962
Unit Price: ₹41.00000
Datasheet

Similar


Nichicon
In Stock: 1,460
Unit Price: ₹51.25000
Datasheet

Similar


Nichicon
In Stock: 2,907
Unit Price: ₹45.66000
Datasheet

Similar


Nichicon
In Stock: 635
Unit Price: ₹47.52000
Datasheet

Similar


Nichicon
In Stock: 122
Unit Price: ₹35.41000
Datasheet

Similar


Nichicon
In Stock: 3,666
Unit Price: ₹47.52000
Datasheet

Direct


Würth Elektronik
In Stock: 19,415
Unit Price: ₹18.64000
Datasheet

Upgrade


Rubycon
In Stock: 19,467
Unit Price: ₹43.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,910
Unit Price: ₹43.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 81,326
Unit Price: ₹48.46000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹25.51712
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,090
Unit Price: ₹79.21000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL0J470MCL6GS

DigiKey Part Number
493-3885-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCL0J470MCL6GS
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL0J470MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
850 mOhms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.25210₹24,504.20
Manufacturers Standard Package