



UCM0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14923-2-ND - Tape & Reel (TR) 493-14923-1-ND - Cut Tape (CT) 493-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.54000 | ₹295.40 |
| 50 | ₹21.86140 | ₹1,093.07 |
| 100 | ₹19.42000 | ₹1,942.00 |
| 500 | ₹15.19490 | ₹7,597.45 |
| 1,000 | ₹13.86049 | ₹13,860.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.74971 | ₹25,499.42 |
| 4,000 | ₹11.82624 | ₹47,304.96 |
| 6,000 | ₹11.36031 | ₹68,161.86 |
| 10,000 | ₹10.84079 | ₹1,08,407.90 |
| 14,000 | ₹10.53541 | ₹1,47,495.74 |
| 20,000 | ₹10.24040 | ₹2,04,808.00 |