

UCM0J152MNL1GS | |
---|---|
DigiKey Part Number | 493-17465-2-ND - Tape & Reel (TR) 493-17465-1-ND - Cut Tape (CT) 493-17465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J152MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹96.73000 | ₹96.73 |
10 | ₹61.67400 | ₹616.74 |
50 | ₹46.94340 | ₹2,347.17 |
100 | ₹42.28460 | ₹4,228.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹34.26962 | ₹17,134.81 |
1,000 | ₹31.74319 | ₹31,743.19 |
1,500 | ₹30.46740 | ₹45,701.10 |
2,500 | ₹29.04602 | ₹72,615.05 |
3,500 | ₹28.21019 | ₹98,735.67 |
5,000 | ₹27.40291 | ₹1,37,014.55 |
6,000 | ₹27.01911 | ₹1,62,114.66 |
12,000 | ₹25.71996 | ₹3,08,639.52 |
12,500 | ₹25.65069 | ₹3,20,633.62 |