



UCM0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-17465-2-ND - Tape & Reel (TR) 493-17465-1-ND - Cut Tape (CT) 493-17465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J152MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹67.18700 | ₹671.87 |
| 50 | ₹51.15920 | ₹2,557.96 |
| 100 | ₹46.09910 | ₹4,609.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.35640 | ₹18,678.20 |
| 1,000 | ₹34.60276 | ₹34,602.76 |
| 1,500 | ₹33.21273 | ₹49,819.10 |
| 2,500 | ₹31.66311 | ₹79,157.77 |
| 3,500 | ₹30.75218 | ₹1,07,632.63 |
| 5,000 | ₹29.87208 | ₹1,49,360.40 |