

UCQ1E221MCL1GS | |
---|---|
DigiKey Part Number | 493-17815-2-ND - Tape & Reel (TR) 493-17815-1-ND - Cut Tape (CT) 493-17815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹148.20000 | ₹148.20 |
10 | ₹96.10500 | ₹961.05 |
50 | ₹74.43520 | ₹3,721.76 |
100 | ₹67.59330 | ₹6,759.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹55.82634 | ₹27,913.17 |
1,000 | ₹52.12144 | ₹52,121.44 |
1,500 | ₹50.25169 | ₹75,377.54 |
2,500 | ₹48.16807 | ₹1,20,420.18 |
3,500 | ₹46.94346 | ₹1,64,302.11 |
5,000 | ₹45.76020 | ₹2,28,801.00 |
6,000 | ₹45.19795 | ₹2,71,187.70 |
12,000 | ₹43.29462 | ₹5,19,535.44 |
12,500 | ₹43.19317 | ₹5,39,914.62 |