



UCW1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9410-2-ND - Tape & Reel (TR) 493-9410-1-ND - Cut Tape (CT) 493-9410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1A330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 2.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.98800 | ₹329.88 |
| 50 | ₹24.52660 | ₹1,226.33 |
| 100 | ₹21.81480 | ₹2,181.48 |
| 500 | ₹17.14808 | ₹8,574.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.67389 | ₹15,673.89 |
| 2,000 | ₹14.44803 | ₹28,896.06 |
| 3,000 | ₹13.82942 | ₹41,488.26 |
| 5,000 | ₹13.13960 | ₹65,698.00 |
| 7,000 | ₹12.73387 | ₹89,137.09 |
| 10,000 | ₹12.34193 | ₹1,23,419.30 |