



UCW1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9425-2-ND - Tape & Reel (TR) 493-9425-1-ND - Cut Tape (CT) 493-9425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.87300 | ₹468.73 |
| 50 | ₹35.26160 | ₹1,763.08 |
| 100 | ₹31.56210 | ₹3,156.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.18258 | ₹12,591.29 |
| 1,000 | ₹23.17256 | ₹23,172.56 |
| 1,500 | ₹22.15715 | ₹33,235.73 |
| 2,500 | ₹21.02462 | ₹52,561.55 |
| 3,500 | ₹20.35901 | ₹71,256.54 |
| 5,000 | ₹19.71592 | ₹98,579.60 |