



UCX1H471MNS1MS | |
|---|---|
DigiKey Part Number | 493-13631-2-ND - Tape & Reel (TR) 493-13631-1-ND - Cut Tape (CT) 493-13631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H471MNS1MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H471MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹217.96200 | ₹2,179.62 |
| 50 | ₹173.99680 | ₹8,699.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹156.17232 | ₹19,521.54 |
| 250 | ₹145.29932 | ₹36,324.83 |
| 375 | ₹139.81379 | ₹52,430.17 |
| 625 | ₹133.69880 | ₹83,561.75 |
| 875 | ₹130.10470 | ₹1,13,841.61 |
| 1,250 | ₹126.63158 | ₹1,58,289.48 |