2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1V222MNS1MS

DigiKey Part Number
493-13621-2-ND - Tape & Reel (TR)
493-13621-1-ND - Cut Tape (CT)
493-13621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1V222MNS1MS
Description
CAP ALUM 2200UF 20% 35V SMD
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1V222MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹461.27000₹461.27
10₹316.55300₹3,165.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75₹245.04187₹18,378.14
150₹228.06340₹34,209.51
225₹219.50067₹49,387.65
375₹209.95179₹78,731.92
525₹204.34181₹1,07,279.45
750₹198.91980₹1,49,189.85
Manufacturers Standard Package