



UCX1V470MCS6GS | |
|---|---|
DigiKey Part Number | 493-7006-2-ND - Tape & Reel (TR) 493-7006-1-ND - Cut Tape (CT) 493-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V470MCS6GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V470MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹55.10553 | ₹33,063.32 |
| 1,200 | ₹51.49070 | ₹61,788.84 |
| 1,800 | ₹49.66710 | ₹89,400.78 |
| 3,000 | ₹47.63482 | ₹1,42,904.46 |
| 4,200 | ₹46.43991 | ₹1,95,047.62 |
| 6,000 | ₹45.28607 | ₹2,71,716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹86.47700 | ₹864.77 |
| 50 | ₹72.46140 | ₹3,623.07 |
| 100 | ₹65.71480 | ₹6,571.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.03000 | ₹150.03 |
| 10 | ₹97.37900 | ₹973.79 |
| 50 | ₹75.21980 | ₹3,760.99 |
| 100 | ₹68.22150 | ₹6,822.15 |