



UCX1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-7007-2-ND - Tape & Reel (TR) 493-7007-1-ND - Cut Tape (CT) 493-7007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹66.16200 | ₹661.62 |
| 50 | ₹53.58200 | ₹2,679.10 |
| 100 | ₹48.34490 | ₹4,834.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.31518 | ₹19,657.59 |
| 1,000 | ₹35.53741 | ₹35,537.41 |
| 1,500 | ₹33.71656 | ₹50,574.84 |
| 2,500 | ₹31.88638 | ₹79,715.95 |
| 3,500 | ₹31.53840 | ₹1,10,384.40 |
| 5,000 | ₹31.19327 | ₹1,55,966.35 |
| 6,000 | ₹30.66239 | ₹1,83,974.34 |
| 12,000 | ₹29.68790 | ₹3,56,254.80 |
| 12,500 | ₹29.61011 | ₹3,70,126.38 |