



UCY2C151MHD3TN | |
|---|---|
DigiKey Part Number | 493-4786-1-ND - Cut Tape (CT) 493-4786-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C151MHD3TN |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C151MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹142.38800 | ₹1,423.88 |
| 50 | ₹111.84180 | ₹5,592.09 |
| 100 | ₹102.20640 | ₹10,220.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹91.91120 | ₹22,977.80 |
| 500 | ₹85.63420 | ₹42,817.10 |
| 750 | ₹82.46712 | ₹61,850.34 |
| 1,250 | ₹78.93525 | ₹98,669.06 |
| 1,750 | ₹76.85981 | ₹1,34,504.67 |
| 2,500 | ₹74.85482 | ₹1,87,137.05 |
| 3,000 | ₹73.90209 | ₹2,21,706.27 |
| 6,000 | ₹70.67615 | ₹4,24,056.90 |
| 6,250 | ₹70.50438 | ₹4,40,652.38 |