



UCY2C181MHD1TN | |
|---|---|
DigiKey Part Number | 493-4787-1-ND - Cut Tape (CT) 493-4787-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C181MHD1TN |
Description | CAP ALUM 180UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C181MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹148.25900 | ₹1,482.59 |
| 50 | ₹116.51980 | ₹5,825.99 |
| 100 | ₹106.48360 | ₹10,648.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹95.76912 | ₹23,942.28 |
| 500 | ₹89.23304 | ₹44,616.52 |
| 750 | ₹85.93489 | ₹64,451.17 |
| 1,250 | ₹82.25789 | ₹1,02,822.36 |
| 1,750 | ₹80.09736 | ₹1,40,170.38 |
| 2,500 | ₹78.01010 | ₹1,95,025.25 |