180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C181MHD1TN

DigiKey Part Number
493-4787-1-ND - Cut Tape (CT)
493-4787-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2C181MHD1TN
Description
CAP ALUM 180UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C181MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹224.58000₹224.58
10₹148.25900₹1,482.59
50₹116.51980₹5,825.99
100₹106.48360₹10,648.36
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹95.76912₹23,942.28
500₹89.23304₹44,616.52
750₹85.93489₹64,451.17
1,250₹82.25789₹1,02,822.36
1,750₹80.09736₹1,40,170.38
2,500₹78.01010₹1,95,025.25
Manufacturers Standard Package