180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C181MHD9

DigiKey Part Number
493-6835-ND
Manufacturer
Manufacturer Product Number
UCY2C181MHD9
Description
CAP ALUM 180UF 20% 160V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C181MHD9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
905 mA @ 120 Hz
Ripple Current @ High Frequency
1.81 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹205.01000₹205.01
10₹134.74700₹1,347.47
50₹105.61700₹5,280.85
100₹96.41960₹9,641.96
500₹80.60030₹40,300.15
1,000₹75.62230₹75,622.30
2,500₹70.31219₹1,75,780.48
5,000₹67.07864₹3,35,393.20
Manufacturers Standard Package