220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C221MHD9

DigiKey Part Number
493-6942-ND
Manufacturer
Manufacturer Product Number
UCY2C221MHD9
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C221MHD9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ161ELL221MK35SChemi-Con3,836565-4978-ND₹241.35000Parametric Equivalent
In-Stock: 340
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹236.69000₹236.69
10₹156.83200₹1,568.32
50₹123.50880₹6,175.44
100₹112.98800₹11,298.80
500₹94.89876₹47,449.38
1,000₹89.20509₹89,205.09
2,500₹83.13272₹2,07,831.80
5,000₹79.43566₹3,97,178.30
Manufacturers Standard Package