



UCY2C271MHD | |
|---|---|
DigiKey Part Number | 493-16706-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C271MHD |
Description | CAP ALUM 270UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C271MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.235 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹193.45400 | ₹1,934.54 |
| 50 | ₹153.86880 | ₹7,693.44 |
| 100 | ₹141.39110 | ₹14,139.11 |
| 500 | ₹133.84306 | ₹66,921.53 |