



UCY2C560MPD | |
|---|---|
DigiKey Part Number | 493-16293-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C560MPD |
Description | CAP ALUM 56UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C560MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹67.83900 | ₹678.39 |
| 50 | ₹55.12880 | ₹2,756.44 |
| 100 | ₹49.77060 | ₹4,977.06 |
| 500 | ₹40.51914 | ₹20,259.57 |
| 1,400 | ₹36.37449 | ₹50,924.29 |
| 2,800 | ₹34.16165 | ₹95,652.62 |
| 5,600 | ₹32.32406 | ₹1,81,014.74 |