



UCY2E121MHD1TN | |
|---|---|
DigiKey Part Number | 493-4814-1-ND - Cut Tape (CT) 493-4814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E121MHD1TN |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E121MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹181.15400 | ₹1,811.54 |
| 50 | ₹143.46920 | ₹7,173.46 |
| 100 | ₹131.58800 | ₹13,158.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹118.89416 | ₹29,723.54 |
| 500 | ₹111.15972 | ₹55,579.86 |
| 750 | ₹107.25708 | ₹80,442.81 |
| 1,250 | ₹102.90716 | ₹1,28,633.95 |
| 1,750 | ₹100.35067 | ₹1,75,613.67 |
| 2,500 | ₹97.88108 | ₹2,44,702.70 |