



UCY2E181MHD6TN | |
|---|---|
DigiKey Part Number | 493-13309-1-ND - Cut Tape (CT) 493-13309-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E181MHD6TN |
Description | CAP ALUM 180UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E181MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹219.63900 | ₹2,196.39 |
| 50 | ₹175.37600 | ₹8,768.80 |
| 100 | ₹161.40750 | ₹16,140.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹146.49584 | ₹36,623.96 |
| 500 | ₹137.40648 | ₹68,703.24 |
| 750 | ₹132.82111 | ₹99,615.83 |
| 1,250 | ₹127.71030 | ₹1,59,637.88 |
| 1,750 | ₹124.70630 | ₹2,18,236.02 |
| 2,500 | ₹121.80528 | ₹3,04,513.20 |