180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E181MHD6TN

DigiKey Part Number
493-13309-1-ND - Cut Tape (CT)
493-13309-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E181MHD6TN
Description
CAP ALUM 180UF 20% 250V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E181MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹326.15000₹326.15
10₹219.63900₹2,196.39
50₹175.37600₹8,768.80
100₹161.40750₹16,140.75
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹146.49584₹36,623.96
500₹137.40648₹68,703.24
750₹132.82111₹99,615.83
1,250₹127.71030₹1,59,637.88
1,750₹124.70630₹2,18,236.02
2,500₹121.80528₹3,04,513.20
Manufacturers Standard Package