

UCY2E390MPD1TD | |
---|---|
DigiKey Part Number | 493-4818-1-ND - Cut Tape (CT) 493-4818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E390MPD1TD |
Description | CAP ALUM 39UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E390MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹130.45000 | ₹130.45 |
10 | ₹84.03700 | ₹840.37 |
50 | ₹64.78020 | ₹3,239.01 |
100 | ₹58.68380 | ₹5,868.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹48.19824 | ₹24,099.12 |
1,000 | ₹44.89357 | ₹44,893.57 |
1,500 | ₹43.22644 | ₹64,839.66 |
2,500 | ₹41.36810 | ₹1,03,420.25 |
3,500 | ₹40.27554 | ₹1,40,964.39 |
5,000 | ₹39.22042 | ₹1,96,102.10 |
6,000 | ₹38.71874 | ₹2,32,312.44 |
12,000 | ₹37.02115 | ₹4,44,253.80 |
12,500 | ₹36.93054 | ₹4,61,631.75 |