



UCY2V270MPD9TD | |
|---|---|
DigiKey Part Number | 493-13094-1-ND - Cut Tape (CT) 493-13094-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V270MPD9TD |
Description | CAP ALUM 27UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V270MPD9TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹88.71300 | ₹887.13 |
| 50 | ₹74.53020 | ₹3,726.51 |
| 100 | ₹67.63440 | ₹6,763.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹55.75132 | ₹27,875.66 |
| 1,000 | ₹52.00990 | ₹52,009.90 |
| 1,500 | ₹50.12227 | ₹75,183.40 |
| 2,500 | ₹48.01763 | ₹1,20,044.07 |
| 3,500 | ₹48.00597 | ₹1,68,020.89 |