



UCY2E560MHD1TO | |
|---|---|
DigiKey Part Number | 493-4820-1-ND - Cut Tape (CT) 493-4820-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E560MHD1TO |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E560MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹79.02200 | ₹790.22 |
| 50 | ₹65.43520 | ₹3,271.76 |
| 100 | ₹59.24770 | ₹5,924.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.57972 | ₹24,289.86 |
| 1,000 | ₹43.71914 | ₹43,719.14 |
| 1,500 | ₹43.52097 | ₹65,281.45 |
| 2,500 | ₹41.63476 | ₹1,04,086.90 |
| 3,500 | ₹40.52340 | ₹1,41,831.90 |
| 5,000 | ₹39.74718 | ₹1,98,735.90 |