



UCY2G390MHD | |
|---|---|
DigiKey Part Number | 493-5469-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G390MHD |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G390MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹149.37700 | ₹1,493.77 |
| 50 | ₹117.56340 | ₹5,878.17 |
| 100 | ₹107.51800 | ₹10,751.80 |
| 600 | ₹88.73482 | ₹53,240.89 |
| 1,200 | ₹84.81790 | ₹1,01,781.48 |
| 3,000 | ₹75.15886 | ₹2,25,476.58 |