68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2G680MHD3TN

DigiKey Part Number
493-4831-1-ND - Cut Tape (CT)
493-4831-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2G680MHD3TN
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G680MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
735 mA @ 120 Hz
Ripple Current @ High Frequency
1.47 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,133
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹283.29000₹283.29
10₹188.98100₹1,889.81
50₹149.93620₹7,496.81
100₹137.63570₹13,763.57
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹124.48532₹31,121.33
500₹116.46946₹58,234.73
750₹112.42580₹84,319.35
1,250₹107.91759₹1,34,896.99
1,750₹105.26877₹1,84,220.35
2,500₹102.70961₹2,56,774.02
Manufacturers Standard Package