



UCY2H390MHD | |
|---|---|
DigiKey Part Number | 493-6915-ND |
Manufacturer | |
Manufacturer Product Number | UCY2H390MHD |
Description | CAP ALUM 39UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H390MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹429.59000 | ₹429.59 |
| 10 | ₹280.86300 | ₹2,808.63 |
| 50 | ₹226.68420 | ₹11,334.21 |
| 100 | ₹208.75530 | ₹20,875.53 |
| 500 | ₹189.81616 | ₹94,908.08 |
| 1,000 | ₹187.90771 | ₹1,87,907.71 |
| 2,500 | ₹170.09240 | ₹4,25,231.00 |
| 5,000 | ₹169.42240 | ₹8,47,112.00 |