

UCY2W390MHD3TN | |
---|---|
DigiKey Part Number | 493-13341-1-ND - Cut Tape (CT) 493-13341-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W390MHD3TN |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W390MHD3TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹276.87000 | ₹276.87 |
10 | ₹185.73300 | ₹1,857.33 |
50 | ₹147.80540 | ₹7,390.27 |
100 | ₹135.84320 | ₹13,584.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹123.06108 | ₹30,765.27 |
500 | ₹115.27148 | ₹57,635.74 |
750 | ₹111.34031 | ₹83,505.23 |
1,250 | ₹106.95938 | ₹1,33,699.23 |
1,750 | ₹104.38461 | ₹1,82,673.07 |
2,500 | ₹101.89837 | ₹2,54,745.92 |
3,000 | ₹100.71605 | ₹3,02,148.15 |
6,000 | ₹97.84325 | ₹5,87,059.50 |