68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCYW6680MHD3TN

DigiKey Part Number
493-13353-1-ND - Cut Tape (CT)
493-13353-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCYW6680MHD3TN
Description
CAP ALUM 68UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCYW6680MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
1.23 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹350.38000₹350.38
10₹237.15800₹2,371.58
50₹190.21120₹9,510.56
100₹175.42260₹17,542.26
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹152.54176₹38,135.44
500₹143.24552₹71,622.76
750₹138.55640₹1,03,917.30
1,250₹133.32904₹1,66,661.30
1,750₹130.25805₹2,27,951.59
2,500₹127.29096₹3,18,227.40
3,000₹125.88124₹3,77,643.72
6,000₹123.98692₹7,43,921.52
Manufacturers Standard Package