Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UCZ1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-4312-2-ND - Tape & Reel (TR) 493-4312-1-ND - Cut Tape (CT) 493-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹70.72800 | ₹707.28 |
| 50 | ₹53.97340 | ₹2,698.67 |
| 100 | ₹48.66170 | ₹4,866.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.52578 | ₹19,762.89 |
| 1,000 | ₹36.64633 | ₹36,646.33 |
| 1,500 | ₹35.19325 | ₹52,789.88 |
| 2,500 | ₹33.57268 | ₹83,931.70 |
| 3,500 | ₹32.62043 | ₹1,14,171.50 |
| 5,000 | ₹31.70020 | ₹1,58,501.00 |







