
GYB1H101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1H101MCW1TR-ND - Tape & Reel (TR) GYB1H101MCW1CT-ND - Cut Tape (CT) GYB1H101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹111.63700 | ₹1,116.37 |
| 50 | ₹86.70020 | ₹4,335.01 |
| 100 | ₹78.83540 | ₹7,883.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹65.01028 | ₹32,505.14 |
| 1,000 | ₹60.75820 | ₹60,758.20 |
| 1,500 | ₹58.61337 | ₹87,920.06 |
| 2,500 | ₹56.22210 | ₹1,40,555.25 |
| 3,500 | ₹54.81680 | ₹1,91,858.80 |
| 5,000 | ₹53.45932 | ₹2,67,296.60 |




