



UCZ1H561MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1H561MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1H561MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1H561MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H561MNJ1MS |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H561MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹154.03600 | ₹1,540.36 |
| 50 | ₹121.42140 | ₹6,071.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹108.18520 | ₹13,523.15 |
| 250 | ₹100.10784 | ₹25,026.96 |
| 375 | ₹96.03128 | ₹36,011.73 |
| 625 | ₹91.48778 | ₹57,179.86 |
| 875 | ₹88.81744 | ₹77,715.26 |
| 1,250 | ₹86.23730 | ₹1,07,796.62 |
| 1,500 | ₹85.00986 | ₹1,27,514.79 |
| 3,000 | ₹80.85687 | ₹2,42,570.61 |
| 3,125 | ₹80.63586 | ₹2,51,987.06 |