560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1H561MNS1MS

DigiKey Part Number
UCZ1H561MNS1TR-ND - Tape & Reel (TR)
UCZ1H561MNS1CT-ND - Cut Tape (CT)
UCZ1H561MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1H561MNS1MS
Description
CAP ALUM 560UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,322
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹276.76000₹276.76
10₹184.69500₹1,846.95
50₹146.43240₹7,321.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹130.92264₹16,365.33
250₹121.46236₹30,365.59
375₹116.68379₹43,756.42
625₹111.35950₹69,599.69
875₹108.22994₹94,701.20
1,250₹105.20625₹1,31,507.81
Manufacturers Standard Package