
UCZ1H561MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1H561MNS1TR-ND - Tape & Reel (TR) UCZ1H561MNS1CT-ND - Cut Tape (CT) UCZ1H561MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H561MNS1MS |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.76000 | ₹276.76 |
| 10 | ₹184.69500 | ₹1,846.95 |
| 50 | ₹146.43240 | ₹7,321.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹130.92264 | ₹16,365.33 |
| 250 | ₹121.46236 | ₹30,365.59 |
| 375 | ₹116.68379 | ₹43,756.42 |
| 625 | ₹111.35950 | ₹69,599.69 |
| 875 | ₹108.22994 | ₹94,701.20 |
| 1,250 | ₹105.20625 | ₹1,31,507.81 |