470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1J471MNS1MS

DigiKey Part Number
UCZ1J471MNS1TR-ND - Tape & Reel (TR)
UCZ1J471MNS1CT-ND - Cut Tape (CT)
UCZ1J471MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J471MNS1MS
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,383
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹302.85000₹302.85
10₹202.86600₹2,028.66
50₹161.43540₹8,071.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹144.63960₹18,079.95
250₹134.40404₹33,601.01
375₹129.24029₹48,465.11
625₹123.48114₹77,175.71
875₹120.09599₹1,05,083.99
1,250₹116.82691₹1,46,033.64
Manufacturers Standard Package